EBC13DKRI

Heilind Number:SULEBC13DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKRI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKRI

Detailed Description

SKU EBC13DKRI offers reliable connectivity in demanding applications. This female connector, featuring two rows and a threaded mount type, ensures secure attachment on PCBs. With a termination method of Card Extender, it guarantees efficient signal transmission. Crafted from durable PBT and Phosphor Bronze with Gold contact plating, it maintains conductivity under high voltage conditions of up to 700 VAC. The Cantilever contact type and Straddle orientation enhance performance, accommodating 26 positions with a pitch of 2.54mm. With a tail length of 5.97mm, it facilitates easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves space on PCBs. Terminated with Matte Tin, it ensures long-term reliability. Classified under hi-rel products, this EBC13DKRI connector is a dependable choice for critical electronic systems.