EBC13DKRN

Heilind Number:SULEBC13DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKRN

Detailed Description

This female connector, SKU EBC13DKRN, offers reliable performance in board-to-board or card edge applications. With a pitch of 2.54mm and 26 positions across 2 rows, it ensures efficient signal transmission. The contact material of phosphor bronze with gold plating guarantees durability and conductivity, even in demanding environments. Operating at a voltage of 700VAC and amperage of 3A, it meets high-power requirements. The cantilever contact type and straddle orientation facilitate easy insertion and secure connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various industrial settings. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-saving integration on PCBs. Trust in the EBC13DKRN for robust and efficient board connectivity solutions.