EBC13DKRS

Heilind Number:SULEBC13DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKRS

Detailed Description

Introducing the EBC13DKRS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a short description of PBT & Phosphor Bronze, this connector boasts a durable construction that ensures reliable performance. Featuring a 2.54mm pitch and 26 positions, it allows for efficient data transmission. The female gender, side hole mount type, and card extender termination method make it easy to install. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the cantilever contact type and straddle orientation ensure secure connections. The matte tin termination plating enhances durability. Compact in size with a connector height of 13.97mm and width of 9.4mm, it is ideal for space-constrained designs. Perfect for use in hi-rel environments, this connector, with SKU EBC13DKRS, is a must-have component for your electronic projects.