EBC13DKRT

Heilind Number:SULEBC13DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKRT

Detailed Description

The EBC13DKRT is a versatile board-to-board PCB connector designed for high-reliability applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durable performance even in harsh environments. The female connector with two rows and 26 positions offers ample connectivity options, while its threaded mount type and cantilever contact design provide secure and reliable connections. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, this connector is suitable for demanding industrial and aerospace applications. With a compact size of 13.97mm in height and 9.4mm in width, the EBC13DKRT is ideal for space-constrained PCB layouts. Trust in its quality and performance for your mission-critical connectivity needs.