EBC13DKSD

Heilind Number:SULEBC13DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKSD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKSD

Detailed Description

Introducing SKU EBC13DKSD, a high-performance female board-to-board PCB connector designed for demanding applications. With a dual-row configuration and cantilever contact type, this connector ensures reliable connectivity in your electronic systems. Constructed with PBT and Phosphor Bronze materials, it offers durability and excellent electrical conductivity. Gold-plated contacts further enhance signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a maximum voltage of 700 VAC and with a current rating of 3A, it meets stringent performance requirements. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. Its rugged design, featuring a -65 to 125°C operating temperature range and matte tin termination plating, makes it suitable for harsh environments. Upgrade your PCB connections with the EBC13DKSD connector.