EBC13DKSH

Heilind Number:SULEBC13DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKSH

Detailed Description

Introducing the EBC13DKSH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700 VAC. With two rows and 26 positions, it offers ample connectivity options, all secured through thru-hole termination with a tail length of 4.83mm. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is space-efficient while meeting stringent quality standards. Trust the EBC13DKSH for seamless board-to-board connections in your electronic designs.