| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DKSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DKSI |
EBC13DKSI
| Heilind Number: | SULEBC13DKSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DKSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DKSI, a high-performance female connector designed for board-to-board PCB applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers durability and reliability in demanding environments. Its cantilever contact type and gold plating ensure optimal conductivity, while the threaded mount type and thru-hole termination method provide secure and easy installation. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 125°C, it meets the stringent requirements of various industries. Offering 26 positions across 2 rows, this connector is perfect for high-density connections. Trust the EBC13DKSI for seamless and efficient PCB connectivity.

