EBC13DKSN

Heilind Number:SULEBC13DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKSN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKSN

Detailed Description

The EBC13DKSN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 26 positions, this connector ensures reliable connectivity in complex circuit setups. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring secure and lasting attachment to the PCB. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the EBC13DKSN excels in performance and durability.