EBC13DKSS

Heilind Number:SULEBC13DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKSS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKSS

Detailed Description

The SKU EBC13DKSS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and thru-hole termination method offer secure and stable connections. With 26 positions arranged in two rows and a pitch of 2.54mm, it allows for efficient PCB integration. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. The matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for high-reliability systems, the EBC13DKSS connector is a key component in ensuring seamless connectivity in critical electronic devices.