EBC13DKST

Heilind Number:SULEBC13DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKST

Detailed Description

The EBC13DKST is a high-performance board-to-board PCB connector designed for critical electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures durability and reliability in demanding environments. This female connector, with a 2-row layout and threaded mount type, offers secure and stable connectivity. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. Its straight orientation and cantilever contact type facilitate easy installation. With 26 positions and a 2.54mm pitch, it allows for versatile PCB connections. The termination method of thru-hole with Matte Tin plating ensures efficient soldering. Rated for a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves space on the PCB. This connector, part of the EBC13DKST series, is ideal for aerospace, defense, and other high-reliability applications where performance is paramount.