EBC13DKUD

Heilind Number:SULEBC13DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKUD

Detailed Description

Introducing the EBC13DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable combination of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 2.54mm pitch and cantilever contact type, it offers precise and secure mating. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a right-angle orientation and through-hole termination method, it facilitates easy installation on PCBs. With 26 positions arranged in 2 rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in industrial and aerospace applications. Compact yet robust, the EBC13DKUD is the perfect choice for mission-critical systems.