| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DKUH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DKUH |
EBC13DKUH
| Heilind Number: | SULEBC13DKUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DKUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DKUH Board To Board PCB Connector, a high-performance component designed for precision electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in demanding environments. With a 3A amperage and 700VAC voltage rating, it meets stringent electrical requirements. The Cantilever contact type and Clearance Hole mount offer secure and efficient installation, while the 26-position, 2-row design allows for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where durability and performance are paramount. Trust the EBC13DKUH for seamless board-to-board connections in your electronic systems.

