EBC13DKUI

Heilind Number:SULEBC13DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKUI

Detailed Description

The EBC13DKUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows of 26 positions each, with a 2.54mm pitch for easy installation on PCBs. Its right-angle orientation and threaded mount type offer flexibility in design and assembly. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in rugged industrial settings. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the PCB while providing efficient connectivity. The matte tin termination plating ensures long-term durability and performance. Overall, the EBC13DKUI is a reliable and high-quality solution for board-to-board connections in various electronic devices.