| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DKUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DKUN |
EBC13DKUN
| Heilind Number: | SULEBC13DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DKUN |
| ECAD Model: |
Specifications
Detailed Description
The EBC13DKUN is a high-performance female connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee excellent conductivity and signal integrity. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB designs. Its right-angle orientation and through-hole termination method make it easy to install. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the EBC13DKUN for secure and durable board-to-board connections.

