EBC13DKUS

Heilind Number:SULEBC13DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKUS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DKUS

Detailed Description

The EBC13DKUS Board To Board PCB Connector is a high-performance female connector designed for reliable power and signal transmission. Featuring two rows and 26 positions with a pitch of 2.54mm, this connector ensures seamless connectivity in your PCB assemblies. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated contacts, it offers excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation make it ideal for space-saving designs. With a 700VAC voltage rating and 3A amperage, it meets stringent performance requirements. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. The connector's side-hole mount and thru-hole termination method guarantee secure attachment to the PCB. Its compact dimensions of 13.97mm height and 9.4mm width make it perfect for compact electronic devices. With matte tin termination plating, it ensures durability and longevity in harsh environments. Whether in industrial machinery, telecommunications, or consumer electronics, the EBC13DKUS connector delivers exceptional performance and reliability.