EBC13DKUT

Heilind Number:SULEBC13DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DKUT

Detailed Description

Introducing the EBC13DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 26 female contacts, it offers ample connectivity options. The cantilever contact type with gold plating guarantees excellent signal integrity. Its rugged construction, with termination through holes and a threaded mount type, ensures secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB space. The phosphor bronze contact material with matte tin plating enhances durability. Ideal for mission-critical systems, the EBC13DKUT is a reliable choice for your connectivity needs.