EBC13DRAH

Heilind Number:SULEBC13DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRAH

Detailed Description

Introducing the EBC13DRAH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a sleek right-angle orientation and two rows of 26 female contacts, this connector offers seamless integration in tight spaces. Its durable construction features PBT and phosphor bronze materials, ensuring reliable operation even in harsh environments. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a variety of applications. Its 2.54mm pitch and 3A amperage make it ideal for high-speed data transmission. Say goodbye to connectivity issues with the EBC13DRAH, your go-to solution for efficient PCB connections.