EBC13DRAI

Heilind Number:SULEBC13DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRAI

Detailed Description

Introducing the EBC13DRAI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures excellent conductivity and longevity. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for a wide range of applications. The right-angle orientation and threaded mount type make for easy and secure installation, while the full bellow contact type guarantees optimal signal integrity. With 26 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Perfect for demanding industrial and commercial settings, the EBC13DRAI is a reliable solution for your connectivity needs.