| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DRAN |
EBC13DRAN
| Heilind Number: | SULEBC13DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DRAN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity with a maximum amperage of 3A and a voltage rating of 700VAC. With a compact design and right-angle orientation, it is ideal for space-constrained applications. The two rows of 26 full bellow contacts guarantee secure and stable connections, while the matte tin termination plating offers enhanced durability. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Trust the EBC13DRAN for seamless and efficient board-to-board connectivity.

