EBC13DRAS

Heilind Number:SULEBC13DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRAS

Detailed Description

Introducing the EBC13DRAS, a high-performance PCB connector designed for unmatched reliability in electronic applications. Featuring a dual-row configuration with 26 positions, this connector offers seamless connectivity for your circuit boards. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission. The full bellow contact type guarantees secure connections, while the right-angle orientation and side hole mount type provide versatile installation options. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. RoHS compliant and terminated with matte tin plating, it meets international standards for environmental sustainability. Trust the EBC13DRAS for efficient and durable board-to-board connections in your projects.