EBC13DREH-S13

Heilind Number:SULEBC13DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DREH-S13

Detailed Description

The EBC13DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in extreme operating conditions ranging from -65 to 125 °C. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for high-power transmission. The connector offers 26 positions in a 2-row configuration, with a pitch of 2.54mm and a tail length of 5.33mm for easy installation. Its clearance hole mount type and card extender termination method make it versatile for various PCB setups. The full bellow contact type and matte tin termination plating further enhance its performance and durability. Perfect for aerospace, defense, and industrial applications, the EBC13DREHS13 meets the highest standards of reliability and quality assurance.