EBC13DREI-S13

Heilind Number:SULEBC13DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DREI-S13

Detailed Description

The EBC13DREI-S13 is a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The contact type, full bellow, guarantees secure mating, while the straddle orientation and threaded mount type offer versatile installation options. With 26 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its matte tin termination plating ensures long-term durability. Perfect for high-reliability applications, the EBC13DREI-S13 is a top choice for engineers and designers seeking premium PCB connectivity solutions.