| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DREI |
EBC13DREI
| Heilind Number: | SULEBC13DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DREI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this female connector features two rows of 26 gold-plated contacts, ensuring reliable signal transmission even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power delivery for a wide range of electronic devices. The threaded mount and eyelet termination method provide secure and stable connections, while the straight orientation and compact dimensions make it easy to integrate into any PCB layout. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in industrial, aerospace, and military applications. Trust in the EBC13DREI for your connectivity needs.

