EBC13DREN-S13

Heilind Number:SULEBC13DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DREN-S13

Detailed Description

Introducing the EBC13DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows and 26 positions, it offers ample versatility for various circuit configurations. The gold-plated contact pins guarantee optimal signal transmission, while the Full Bellow design and Straddle orientation enhance stability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its compact dimensions (10.95 mm in height, 8.38 mm in width) make it ideal for space-constrained applications. The matte tin termination plating ensures secure attachment to PCBs, while the card extender termination method simplifies installation. Whether you're designing aerospace systems or telecommunications equipment, the EBC13DREN-S13 is the perfect choice for high-reliability connectivity.