| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DREN |
EBC13DREN
| Heilind Number: | SULEBC13DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 positions, this connector offers reliable connectivity in compact spaces. Featuring a contact material of phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The termination method of eyelet and termination plating of matte tin further enhance its durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700VAC and amperage of 3A, this connector is ideal for power and signal transmission. Its straight orientation and female gender make it easy to integrate into various electronic systems. Trust the EBC13DREN for secure and efficient PCB connections.

