EBC13DRES-S13

Heilind Number:SULEBC13DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRES-S13

Detailed Description

Introducing the EBC13DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a rugged combination of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. Featuring a female gender and 26 positions across 2 rows, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. The termination method is through card extender, with a pitch of 2.54mm. Operating temperature range from -65 to 125°C, making it ideal for a wide range of operating conditions. This connector, with its straddle orientation and side-hole mount type, is easy to install and ensures secure connections. With a termination plating of matte tin, it complies with RoHS standards. Whether for aerospace, defense, or industrial applications, the EBC13DRES-S13 is a dependable choice for your connectivity needs.