EBC13DRES

Heilind Number:SULEBC13DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRES
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRES

Detailed Description

Introducing the EBC13DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of female connectors, this connector ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The eyelet termination method and gold-plated contacts guarantee optimal signal transmission. Operating at an amperage of 3A and a voltage of 700 VAC, it is suitable for a wide range of electronic devices. With a straight orientation and a pitch of 2.54mm, it allows for easy installation on PCBs. The connector's full bellow contact type and matte tin termination plating further enhance its performance. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial applications. Upgrade your PCB connections with the EBC13DRES for unmatched reliability and performance.