EBC13DRMD-S288

Heilind Number:SULEBC13DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRMD-S288

Detailed Description

Introducing the EBC13DRMD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a maximum voltage of 700 VAC. With two rows of 26 gold-plated loop bellow contacts, it guarantees secure and low-resistance connections at a 2.54mm pitch. The clearance hole mount type and card extender termination method make installation a breeze, while the straddle orientation and .545-inch tail length provide flexibility in PCB layout. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With its compact dimensions of 15.49mm height and 9.4mm width, it offers space-saving solutions without compromising performance. Trust in the EBC13DRMDS288 for your connectivity needs, a top choice in the realm of high-reliability connectors.