EBC13DRMD

Heilind Number:SULEBC13DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRMD

Detailed Description

Introducing the EBC13DRMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 26 female contacts, each crafted from durable phosphor bronze with gold plating for enhanced conductivity. The termination method of wire wrap ensures secure and efficient connections, while the clearance hole mount type allows for easy installation. Operating at voltages up to 700VAC and amperages of 3A, this connector is suited for a wide range of applications. Its loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm and a low-profile design, the EBC13DRMD is ideal for compact electronic devices. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and termination plating of matte tin, this connector is a reliable solution for demanding environments. Upgrade your PCB connectivity with the EBC13DRMD.