EBC13DRMH-S288

Heilind Number:SULEBC13DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRMH-S288

Detailed Description

SKU EBC13DRMH-S288 is a high-quality Board To Board PCB Connector designed for efficient and reliable connectivity in electronic systems. With a compact design featuring two rows of female connectors, it offers easy integration onto PCBs via clearance holes. The termination method of Card Extender ensures secure and stable connections. Constructed with durable PBT and Phosphor Bronze materials, this connector guarantees longevity even in demanding environments. Gold plating on the contacts ensures excellent conductivity, while the Loop Bellow contact type enhances signal transmission. With 26 positions and a pitch of 2.54mm, it facilitates versatile board-to-board connections. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, it is suitable for various applications. The connector's tail length of 13.84mm provides ample room for soldering, and its compact dimensions of 15.49mm in height and 9.4mm in width allow for space-efficient PCB layout. Terminated with Matte Tin plating, it complies with industry standards for RoHS. Whether in industrial, commercial, or consumer electronics, this EBC13DRMHS288 connector ensures optimal performance and durability. Elevate your PCB connectivity with this premium-grade component.