EBC13DRMH

Heilind Number:SULEBC13DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRMH

Detailed Description

Introducing the EBC13DRMH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector, featuring two rows and a clearance hole mount type, ensures secure installation. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and resistance to corrosion. The loop bellow contact type and wire wrap termination method further enhance its durability and stability, making it ideal for demanding industrial applications. Operating at a voltage of 700 VAC and an amperage of 3A, with a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. With 26 positions and a tail length of 14.22mm, it offers ample connectivity options. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. The termination plating of matte tin ensures reliable soldering. Whether for aerospace, defense, or telecommunications, this connector, part of the EBC13DRMH series, is a trusted solution for your connectivity needs.