EBC13DRMI-S288

Heilind Number:SULEBC13DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRMI-S288

Detailed Description

Introducing the EBC13DRMI-S288 Board to Board PCB Connector, designed for high-performance applications. With a pitch of 2.54mm and featuring two rows for efficient connectivity, this connector ensures secure and reliable data transfer. The female gender and loop bellow contact type, made of Phosphor Bronze with Gold plating, guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent industry standards. The termination method, Card Extender, and Matte Tin termination plating enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its straddle orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Trust in the EBC13DRMIS288 for seamless board-to-board connections in your electronic designs.