EBC13DRMI

Heilind Number:SULEBC13DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRMI

Detailed Description

Introducing the EBC13DRMI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures efficient signal transmission with its loop bellow contact type and gold-plated phosphor bronze contacts. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power delivery. The connector's straight orientation and threaded mount type, along with wire wrap termination, offer secure and stable attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in various environments. The matte tin termination plating enhances durability while complying with industry standards. Measuring 15.49mm in height and 9.4mm in width, this compact connector accommodates 26 positions, making it perfect for densely populated circuit boards. Whether in aerospace, telecommunications, or industrial applications, the EBC13DRMI ensures premium performance and longevity. Elevate your connectivity solutions with this essential component.