EBC13DRMN-S288

Heilind Number:SULEBC13DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRMN-S288

Detailed Description

Introducing the EBC13DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 26 female contacts, this connector offers seamless connectivity in electronic systems. Featuring a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it ensures reliable signal transmission with an amperage rating of 3 A and voltage capability of 700 VAC. The loop bellow contact type and straddle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its tail length of 13.84 mm and low-profile design with a connector height of 15.49 mm make it space-efficient. The matte tin termination plating provides durability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the EBC13DRMN-S288 is a premium choice for robust interconnect solutions.