EBC13DRMN

Heilind Number:SULEBC13DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRMN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRMN

Detailed Description

The EBC13DRMN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector is ideal for demanding applications. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures stable performance even in harsh environments. The female connector has two rows with 26 positions, each contact made of Gold-plated Phosphor Bronze for excellent conductivity. Its wire wrap termination method and straight orientation make installation easy. With a pitch of 2.54mm, the connector offers precise alignment on the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. The matte tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for applications where reliability is crucial, the EBC13DRMN ensures seamless connectivity.