EBC13DRMS-S288

Heilind Number:SULEBC13DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRMS-S288

Detailed Description

Introducing the EBC13DRMS-S288, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows, side hole mount type, and a card extender termination method, ensuring secure and reliable connections. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets strict industry standards. The loop bellow contact type and straddle orientation further enhance its functionality. With 26 positions and a tail length of 13.84mm, it offers ample connectivity options. Its robust construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, ensures easy integration into PCB layouts. With matte tin termination plating for durability, it's a reliable choice for mission-critical systems. Upgrade your connectivity solutions with the EBC13DRMS-S288.