EBC13DRMT-S288

Heilind Number:SULEBC13DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRMT-S288

Detailed Description

The EBC13DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity in even the harshest environments. With a rated voltage of 700 VAC and an amperage of 3A, it provides robust power transmission. The connector's unique loop bellow contact type and threaded mounting method offer secure and stable connections, while its straddle orientation and 26 positions allow for versatile usage. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of industrial and commercial applications. Trust the EBC13DRMT-S288 for efficient and durable board-to-board connections.