| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DRSD |
EBC13DRSD
| Heilind Number: | SULEBC13DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the termination method of thru-hole soldering ensures secure attachment to the PCB. With 26 positions in a dual-row configuration and a 2.54mm pitch, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust in the EBC13DRSD for high-quality, high-reliability connectivity solutions.

