EBC13DRSH-S288

Heilind Number:SULEBC13DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRSH-S288

Detailed Description

Introducing the EBC13DRSH-S288, a high-performance Board to Board PCB Connector designed for seamless and reliable connectivity in electronic systems. Crafted with precision, this connector features a gender-specific design for optimal fit, with two rows ensuring efficient data transfer. The clearance hole mount type and card extender termination method facilitate easy installation, while the phosphor bronze contacts with gold plating guarantee excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of diverse applications. The loop bellow contact type and straddle orientation further enhance its versatility. Boasting 26 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact height of 15.49mm and width of 9.4mm, it suits space-constrained designs. The matte tin termination plating ensures durability, making it ideal for high-reliability environments. Elevate your PCB connectivity with the EBC13DRSHS288.