EBC13DRSH

Heilind Number:SULEBC13DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRSH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRSH

Detailed Description

Introducing the EBC13DRSH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 2-row, 26-position female configuration with a clearance hole mount type, it offers seamless integration onto PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. With an amperage rating of 3A and voltage capacity of 700VAC, this connector is suitable for a wide range of power and signal transfer needs. Its loop bellow contact type and straight orientation further enhance connectivity efficiency. With a tail length of 4.83mm and a compact form factor measuring 15.49mm in height and 9.4mm in width, it's space-saving and easy to install. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and rugged environments. The termination method is thru-hole, with matte tin plating for added durability. This connector belongs to the EBC13DRSH series, meeting the highest industry standards for performance and quality assurance. Elevate your PCB connectivity with the EBC13DRSH.