EBC13DRSI-S288

Heilind Number:SULEBC13DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRSI-S288

Detailed Description

The SKU EBC13DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 26 female contacts, it offers ample connectivity options. The termination method, Card Extender, and contact material, Phosphor Bronze with Gold plating, guarantee optimal signal integrity. Its loop bellow contact type and straddle orientation further enhance its durability and stability. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. With Matte Tin termination plating, it meets industry standards for quality and reliability. Overall, the EBC13DRSI-S288 is a top-of-the-line solution for your connectivity needs.