EBC13DRSI

Heilind Number:SULEBC13DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRSI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRSI

Detailed Description

The EBC13DRSI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The loop bellow contact type and straight orientation, along with 26 positions and a pitch of 2.54mm, facilitate precise and efficient connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in various environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space while delivering high performance. Ideal for applications where reliability is paramount, the EBC13DRSI is a top choice in the world of connectors.