EBC13DRSN-S288

Heilind Number:SULEBC13DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRSN-S288

Detailed Description

This high-quality board-to-board PCB connector, SKU EBC13DRSN-S288, is specially designed for reliable power and signal transmission in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures longevity and performance. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for demanding applications. The female connector with two rows and 26 positions, terminated through a card extender method, offers secure connectivity. Its contact material is gold-plated Phosphor Bronze for excellent conductivity, and the termination plating is Matte Tin for added durability. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The loop bellow contact type and straddle orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for use in aerospace, defense, and other industries requiring high-reliability components.