EBC13DRSS

Heilind Number:SULEBC13DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRSS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRSS

Detailed Description

Introducing the EBC13DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and robust construction, this connector features PBT and Phosphor Bronze materials, ensuring durability and reliable performance. Its dual-row, side-hole mount design offers easy installation, while the Thru-Hole termination method guarantees secure connectivity. The 26-position female connector, with a pitch of 2.54mm, is ideal for high-density circuitry. Gold-plated Phosphor Bronze contacts provide excellent conductivity, with a voltage rating of 700VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a sleek straight orientation and a low profile of 15.49mm, it offers versatility in design. Matte Tin termination plating enhances solderability. Perfect for aerospace, defense, and industrial applications, the EBC13DRSS sets a new standard in connectivity.