EBC13DRST-S288

Heilind Number:SULEBC13DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRST-S288

Detailed Description

The EBC13DRST-S288 is a high-performance board-to-board connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in a wide range of environments. With an amperage rating of 3A and a voltage resistance of 700 VAC, it is perfect for power and signal transmission. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing card extender termination with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. The loop bellow contact type and straddle orientation provide stable connections even in high-vibration environments. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures long-term durability. Overall, the EBC13DRST-S288 is a reliable and high-quality solution for your board-to-board connectivity needs.