EBC13DRST

Heilind Number:SULEBC13DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRST

Detailed Description

PBT & Phosphor Bronze; 3A; Female; 2 Rows; Threaded; Thru Hole; Gold Plating; 2.54mm Pitch; 700VAC; Loop Bellow Contact Type; Straight Orientation; 26 Positions; -65-125°C Operating Temperature; Matte Tin Termination Plating; Board To Board/ Card Edge Connectors; 15.49mm Connector Height; 9.4mm Connector Width; Tail Length 4.83mm. Introducing the EBC13DRST, a high-performance connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures durability in various environments. With a 3A amperage and 700VAC voltage rating, it delivers reliable power transmission. Its gold-plated contacts offer excellent conductivity, while the threaded mount and thru-hole termination method provide secure installation. The 2.54mm pitch and 26 positions make it ideal for board-to-board or card edge connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh conditions. The matte tin termination plating enhances its longevity. Overall, the EBC13DRST is a versatile and dependable solution for your connectivity needs.