EBC13DRTH-S13

Heilind Number:SULEBC13DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRTH-S13

Detailed Description

Introducing the EBC13DRTH-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows for secure attachment, with a clearance hole mount type for easy installation. Its termination method using a card extender ensures reliable contact, thanks to the phosphor bronze contact material and gold plating. With a pitch of 2.54mm and a voltage rating of 700 VAC, it can handle demanding applications with ease. The full bellow contact type and straddle orientation further enhance its functionality, offering 26 positions for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. RoHS compliant and terminated with matte tin, it meets stringent quality standards. Whether in consumer electronics or industrial machinery, the EBC13DRTHS13 ensures seamless signal transmission, making it a reliable choice for your connectivity needs.