EBC13DRTH-S734

Heilind Number:SULEBC13DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRTH-S734
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULEBC13DRTH-S734

Detailed Description

Introducing the EBC13DRTH-S734, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of 26 female contacts with a pitch of 2.54mm, this connector ensures secure mating with compatible male headers. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and resistance to corrosion. With a maximum voltage rating of 700VAC and an amperage of 3A, it is suitable for a wide range of applications. The straight orientation and clearance hole mount type make installation easy and efficient. Operating temperature range from -65 to 125°C ensures reliable performance even in extreme conditions. Tailored for high-reliability applications, the EBC13DRTH-S734 is a top choice for aerospace, military, and industrial systems. Trust in its quality and durability for your next project.