EBC13DRTH

Heilind Number:SULEBC13DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRTH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRTH

Detailed Description

Introducing the EBC13DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of female contacts, each plated with gold for optimal signal transmission, offer a total of 26 positions with a pitch of 2.54mm. The full bellow contact type and straight orientation further enhance signal integrity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. With a clearance hole mount type and termination method through hole, installation is quick and easy. The matte tin termination plating provides excellent solderability. Tested for performance in extreme conditions, with an operating temperature range of -65 to 125°C, the EBC13DRTH is a reliable choice for your connectivity needs.