EBC13DRTI-S13

Heilind Number:SULEBC13DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRTI-S13

Detailed Description

Introducing the EBC13DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and robust performance in various industrial applications. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees safe and stable power delivery. The gold-plated contacts and full bellow design offer excellent conductivity and signal integrity, while the threaded mount type and card extender termination method facilitate easy and secure installation. With 26 positions and a pitch of 2.54mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet highly functional. The termination plating of matte tin further enhances its durability. Perfect for demanding PCB applications, the EBC13DRTI-S13 is a reliable solution for your connectivity needs.